- RS Stock No.:
- 704-7371
- Mfr. Part No.:
- 22016350
- Manufacturer:
- Bopla
Discontinued product
- RS Stock No.:
- 704-7371
- Mfr. Part No.:
- 22016350
- Manufacturer:
- Bopla
Technical data sheets
Legislation and Compliance
Product Details
Universal UGA Adapters
All UGA universal adapters can be used in combination with all UH universal fittings and can be interlocked with each other by the use of a 4-claw locking device which can be snapped onto and removed as required.
For fitting to the enclosure
Specifications
Attribute | Value |
---|---|
Type | Mounting Plate |
Length | 42.3mm |
For Use With | Universal Holder UH-2 up to UH-4 |
Width | 56.7mm |
Dimensions | 42.3 x 56.7 x 5mm |
Height | 5mm |