Eaton Steel Mounting Plate, 358mm W, 3 mm L for Use with Basic Enclosure
- RS Stock No.:
- 235-415
- Mfr. Part No.:
- 003036 M3-CI45
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR321.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR321.65 |
*price indicative
- RS Stock No.:
- 235-415
- Mfr. Part No.:
- 003036 M3-CI45
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 3mm | |
| Width | 358mm | |
| Length | 3mm | |
| Material | Steel | |
| For Use With | Basic Enclosure | |
| Mounting plate type | Mounting Plate | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 3mm | ||
Width 358mm | ||
Length 3mm | ||
Material Steel | ||
For Use With Basic Enclosure | ||
Mounting plate type Mounting Plate | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting Plate is specifically designed for the xEnergy Safety Ci LV systems, providing a robust and reliable solution for electrical switchgear installations. Crafted from high-quality galvanized steel, this product features a thickness of 3mm, ensuring durability under demanding conditions. Its precise dimensions make it compatible with CI45 enclosures, facilitating seamless integration into existing systems. The innovative design not only enhances the structural integrity of the installation but also offers ease of installation for technician.
Features unperforated design that enhances structural stability
Complies with RoHS regulations for environmentally friendly use
Offers a lightweight construction without compromising strength
