Takachi Electric Industrial Silicone Protective Cover for Use with TW Enclosure, TWN Enclosure, 71 x 27 x 32mm
- RS Stock No.:
- 823-7477
- Mfr. Part No.:
- TWSC7-3N
- Manufacturer:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 823-7477
- Mfr. Part No.:
- TWSC7-3N
- Manufacturer:
- Takachi Electric Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Takachi TW /TWN Plastic Enclosure
The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.
Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C
Supplied with
Top and bottom cover and 2 or 4 x self-tapping screws.
Specifications
Attribute | Value |
---|---|
Type | Protective Cover |
Length | 71mm |
For Use With | TW Enclosure, TWN Enclosure |
Width | 27mm |
Material | Silicone |
Dimensions | 71 x 27 x 32mm |
Height | 32mm |
Colour | Navy |