Legrand Steel Perforated Mounting Plate, 456mm W, 356mm L for Use with Atlantic Enclosure, Marina Enclosure
- RS Stock No.:
- 514-2351
- Mfr. Part No.:
- 0 360 09
- Manufacturer:
- Legrand
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR714.01
Units | Per Unit |
1 - 9 | MYR714.01 |
10 - 19 | MYR699.00 |
20 + | MYR678.02 |
- RS Stock No.:
- 514-2351
- Mfr. Part No.:
- 0 360 09
- Manufacturer:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cabinet and enclosure equipment
Accessories for metal enclosures.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 456mm |
Length | 356mm |
Material | Steel |
For Use With | Atlantic Enclosure, Marina Enclosure |