Wago PC Enclosure
- RS Stock No.:
- 240-7869
- Mfr. Part No.:
- 2857-102
- Manufacturer:
- Wago
View all Enclosure Accessories
Temporarily out of stock - back order for despatch 10/07/2023, delivery within 4 working days from despatch date
Price Each (In a Pack of 10)
MYR126.142
units | Per Unit | Per Pack* |
10 + | MYR126.142 | MYR1,261.42 |
*price indicative |
- RS Stock No.:
- 240-7869
- Mfr. Part No.:
- 2857-102
- Manufacturer:
- Wago
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Wago empty housing has 2-pole picoMAX ® female connectors, with coding keys. This is a pre-assembled unit with 110 mm height. It is DIN-35 rail mountable and has push-in cage clamp connections.
Flexible conductor termination
Sealable, transparent cover
Customizable connection levels
Commoning via jumpers (859-402)
Sealable, transparent cover
Customizable connection levels
Commoning via jumpers (859-402)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Type | Enclosure |
Length | 110mm |
Width | 12.5mm |
Material | PC |