- RS Stock No.:
- 240-1135
- Mfr. Part No.:
- 1143766
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 03/12/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR168.454
Units | Per Unit | Per Pack* |
5 - 20 | MYR168.454 | MYR842.27 |
25 + | MYR151.608 | MYR758.04 |
*price indicative |
- RS Stock No.:
- 240-1135
- Mfr. Part No.:
- 1143766
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Phoenix Contact front plate has housing design which supports the installation of a range of PCB thicknesses for high application diversity. It has optional accessories for wall and mast mounting and effective protection of electronics against thermal and mechanical influences.
Proven PCB connection technology
Integrated tamper protection
Colour black
Mounting type screw locking
Housing material PC (polycarbonate)
Integrated tamper protection
Colour black
Mounting type screw locking
Housing material PC (polycarbonate)
Specifications
Attribute | Value |
---|---|
Product Type | Front Plate |
Series | ECS |
Width | 163mm |
Height | 30mm |
Number of Cutouts | 1 |
RAL Code | RAL 9005 |
Material | Polycarbonate |