- RS Stock No.:
- 236-7111
- Mfr. Part No.:
- 2CPX045811R9999
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 1
MYR1,047.39
Box(es) | Per Box |
1 + | MYR1,047.39 |
- RS Stock No.:
- 236-7111
- Mfr. Part No.:
- 2CPX045811R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RB26S base plate with sinus flange is suitable for 2/8R6 and 2/8RG6.
509 mm depth
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Width | 512mm |
Length | 509mm |
For Use With | Cabinets TriLine |