- RS Stock No.:
- 236-7106
- Mfr. Part No.:
- 2CPX045803R9999
- Manufacturer:
- ABB
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price 1 Box of 1
MYR1,238.19
Box(es) | Per Box |
1 + | MYR1,238.19 |
- RS Stock No.:
- 236-7106
- Mfr. Part No.:
- 2CPX045803R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB 5 panel wide base plate has one flange opening per panel width (IP20).
Made of galvanised steel sheet
Specifications
Attribute | Value |
---|---|
Product Type | Base Plate |
Width | 1.262m |
Length | 709mm |
Number of Cutouts | 5 |
For Use With | Cabinets TriLine |