- RS Stock No.:
- 236-7042
- Mfr. Part No.:
- 2CPX045727R9999
- Manufacturer:
- ABB
- RS Stock No.:
- 236-7042
- Mfr. Part No.:
- 2CPX045727R9999
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB RD28G closed roof plate has 610 mm width and 825 mm cabinet depth. It is used for switchgear cabinets.
12 mm height
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Width | 610mm |
Length | 825mm |
RAL Code | RAL 7035 |
For Use With | Cabinets TriLine |