- RS Stock No.:
- 230-1187
- Mfr. Part No.:
- 2203889
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 03/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 10)
MYR5.852
Units | Per Unit | Per Pack* |
10 + | MYR5.852 | MYR58.52 |
*price indicative |
- RS Stock No.:
- 230-1187
- Mfr. Part No.:
- 2203889
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact connection plate is a ICS closed filler. It has 20 x 7 x 45 mm ( W x H x D) dimensions. It has standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It has eight position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
It provides optimal space utilization
It is RoHS compliant
It is RoHS compliant
Specifications
Attribute | Value |
---|---|
Product Type | Terminal Cover |
Series | ICS |
Width | 20mm |
Height | 7mm |
Length | 45mm |
RAL Code | RAL 7035 |
Material | Polyamide |