- RS Stock No.:
- 230-1157
- Mfr. Part No.:
- 1050380
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 14/10/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR136.306
Units | Per Unit | Per Pack* |
5 + | MYR136.306 | MYR681.53 |
*price indicative |
- RS Stock No.:
- 230-1157
- Mfr. Part No.:
- 1050380
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Phoenix Contact front plate is a screw locking cable gland faceplate of the ECS family. This housing design supports the installation of a range of PCB thicknesses for high application diversity. It provides effective protection of electronics against thermal and mechanical influences. It has integrated tamper protection.
It has integrated tamper protection
It is suitable for outdoor/indoor applications
It is suitable for outdoor/indoor applications
Specifications
Attribute | Value |
---|---|
Product Type | Front Plate |
Series | ECS |
Width | 62mm |
Height | 30mm |
Length | 163mm |
Material | Polycarbonate |
For Use With | ECS |