- RS Stock No.:
- 188-2572
- Mfr. Part No.:
- EKPVT MOUNTING PLATE
- Manufacturer:
- Fibox
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR108.85
Units | Per Unit |
1 - 24 | MYR108.85 |
25 - 49 | MYR106.56 |
50 + | MYR103.40 |
- RS Stock No.:
- 188-2572
- Mfr. Part No.:
- EKPVT MOUNTING PLATE
- Manufacturer:
- Fibox
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
SOLID Series - IP67
The Fibox SOLID range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors.
Features and Benefits
Polyurethane gasket assures protection within the box
Flammability rating: UL 94-5 V
Delivered with 4 sunken head lid screws and mounting screws for fixing electrical apparatus (Included)
Can be equipped with chassis plates and a DIN Rail for fixing internal equipment
Operating temperature range is -40°C to +80°C (+120°C max short term).
IP67 Rating
Typical Applications
Cable/Wire Management
Traffic Control
IT/Server
Solar Power Batteries
Oil and Gas Production
Food and Beverage Industry
Telecommunication Industry
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can the enclosure be used outside?
Being IP67 rated this enclosure is fully weatherproof.
What is Supplied?
Base with screws for mounting plate/DIN-rail, cover with PUR gasket and Polyamide cover screws
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 1.5mm |
Height | 238mm |
Length | 338mm |
Material | Metal |
For Use With | EK Series |