- RS Stock No.:
- 188-2308
- Mfr. Part No.:
- C-MP MOUNTING PLATE
- Manufacturer:
- Fibox
- RS Stock No.:
- 188-2308
- Mfr. Part No.:
- C-MP MOUNTING PLATE
- Manufacturer:
- Fibox
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
Product Details
Piccolo Polycarbonate Enclosures
Piccolo polycarbonate enclosure boxes are versatile and suitable for mounting in upright positions. The enclosures are designed for use with push-buttons, junction boxes, pilot lamps, terminal blocks, motor starters and various other electronic devices. Excellent for mounting and protecting process control sensors and switches. The enclosure boxes are light grey RAL 7035 with an IP rating IP67.
Features and Benefits:
Shock resistant
Base with screws to attach the mounting plate or DIN rail inside the box
Lid with PUR gasket and polyamide lid screws
External Height dimension includes lid thickness
Base with screws to attach the mounting plate or DIN rail inside the box
Lid with PUR gasket and polyamide lid screws
External Height dimension includes lid thickness
Installation Position:
Upright – on a wall, pole or frame
Ratings:
Ingress protection EN 60529 IP66 / IP67
Impact resistance EN 62262 IK08
Totally electrically insulated
Halogen free DIN / VDE 0472, Part 815 – 1
UV resistance UL 508
Flammability rating UL 746C 5V
Glow wire test (IEC 695-2-1) °C – 960
NEMA 1, 4X, 6, 12, 13
Material:
Polycarbonate enclosure box
Polyamide screws
Polyurethane gasket
Temperature Ranges:
Short term -40°C to 120°C
Continuous -40°C to 80°C
Transparent lids are available for the following stock numbers: 1195531, 1195553, 1195575, 1195604, 1882241, 1882263, 1882285
Note
* Depending on orientation of box
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 1.5mm |
Height | 54mm |
Length | 110mm |
Material | Steel |
For Use With | C Series, M Series |