- RS Stock No.:
- 187-6455
- Mfr. Part No.:
- 72000401
- Manufacturer:
- Spelsberg
Temporarily out of stock - back order for despatch 08/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR300.00
Units | Per Unit |
1 + | MYR300.00 |
- RS Stock No.:
- 187-6455
- Mfr. Part No.:
- 72000401
- Manufacturer:
- Spelsberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Mounting plate made from insulating material, incl. fixing screws, for bottom mounting, Optional mounting with mounting holder at various heights possible
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 250mm |
Height | 5mm |
Length | 350mm |
Colour | Grey |
For Use With | GEOS-L 3040-18/-22 Empty Enclosure |