- RS Stock No.:
- 182-0664
- Mfr. Part No.:
- CAP-WBBMSMA1
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 13/09/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 400
MYR3,387.55
Bag(s) | Per Bag | Per Unit* |
1 - 1 | MYR3,387.55 | MYR8.469 |
2 - 3 | MYR3,313.02 | MYR8.283 |
4 + | MYR3,252.04 | MYR8.13 |
*price indicative |
- RS Stock No.:
- 182-0664
- Mfr. Part No.:
- CAP-WBBMSMA1
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 9mm |
For Use With | Circular Connectors |
Width | 11.2mm |
Material | ABS, PC |
Colour | Black |
IP Rating | IP67 |
Thread Size | M8 x 1 |