- RS Stock No.:
- 182-0310
- Mfr. Part No.:
- CAP-WBDFSMA1
- Manufacturer:
- Amphenol Industrial
Temporarily out of stock - back order for despatch 20/09/2024, delivery within 4 working days from despatch date
Added
Price 1 Bag of 800
MYR2,728.77
Bag(s) | Per Bag | Per Unit* |
1 - 1 | MYR2,728.77 | MYR3.411 |
2 - 3 | MYR2,668.73 | MYR3.336 |
4 + | MYR2,619.63 | MYR3.275 |
*price indicative |
- RS Stock No.:
- 182-0310
- Mfr. Part No.:
- CAP-WBDFSMA1
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol industrial CAP-WBDFSMA1 is a 11.97 mm long, black colour M12 x 1 thread size female circular connector dust cap.
Material ABS, PC
Colour Black
IP Rating IP67
Thread Size M12 x 1
Colour Black
IP Rating IP67
Thread Size M12 x 1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Length | 12mm |
For Use With | Circular Connectors |
Width | 14mm |
Material | ABS, PC |
Colour | Black |
IP Rating | IP67 |
Thread Size | M12 x 1 |