- RS Stock No.:
- 528-769
- Mfr. Part No.:
- CDICMP007
- Manufacturer:
- CAMDENBOSS
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR188.63
Units | Per Unit |
1 - 11 | MYR188.63 |
12 - 24 | MYR183.03 |
25 + | MYR179.15 |
- RS Stock No.:
- 528-769
- Mfr. Part No.:
- CDICMP007
- Manufacturer:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
110 Series Assembly Plates
Easily fixed to the enclosure using M3 screws and nuts (not included)
Specifications
Attribute | Value |
---|---|
Product Type | Mounting Plate |
Width | 387mm |
Height | 1mm |
Length | 250mm |
Material | Steel |
For Use With | 110 Instrument Case |