ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power, 519 x 749.5 x 25mm
- RS Stock No.:
- 203-607
- Mfr. Part No.:
- 1STQ008501A0000
- Manufacturer:
- ABB
Subtotal (1 unit)**
MYR1,592.85
Temporarily out of stock - back order for despatch 29/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,592.85 |
**price indicative
- RS Stock No.:
- 203-607
- Mfr. Part No.:
- 1STQ008501A0000
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Type | Shelf | |
Length | 519mm | |
For Use With | Modular Boards - System Pro E Power | |
Width | 749.5mm | |
Material | Pickled Steel Sheet | |
Dimensions | 519 x 749.5 x 25mm | |
Series | PTHS | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Type Shelf | ||
Length 519mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 749.5mm | ||
Material Pickled Steel Sheet | ||
Dimensions 519 x 749.5 x 25mm | ||
Series PTHS | ||
Related links
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular...
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular...
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular...
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular...
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular...
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular...
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular...
- ABB PTHS Series Pickled Steel Sheet Shelf for Use with Modular...