ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power, 995 x 290.7 x 22mm
- RS Stock No.:
- 203-321
- Mfr. Part No.:
- 1STQ008522A0000
- Manufacturer:
- ABB
Subtotal (1 unit)**
MYR1,770.01
Temporarily out of stock - back order for despatch 15/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR1,770.01 |
**price indicative
- RS Stock No.:
- 203-321
- Mfr. Part No.:
- 1STQ008522A0000
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ABB | |
Type | Assembly Plate | |
Length | 290.7mm | |
For Use With | Modular Boards - System Pro E Power | |
Width | 995mm | |
Material | Pickled Steel Sheet | |
Dimensions | 995 x 290.7 x 22mm | |
Series | PTBS | |
Select all | ||
---|---|---|
Manufacturer ABB | ||
Type Assembly Plate | ||
Length 290.7mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 995mm | ||
Material Pickled Steel Sheet | ||
Dimensions 995 x 290.7 x 22mm | ||
Series PTBS | ||
Related links
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with...
- ABB PTBS Series Pickled Steel Sheet Assembly Plate for Use with...