This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.
IP65
UL recognized, c-UL approved, EN compliant
Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Reset Method | Twist to Reset |
Normal State Configuration | NO/2NC |
Cutout Diameter | 22mm |
IP Rating | IP65 |
Head Style | Round |
Illuminated | No |
Head Diameter | 40mm |
Length | 38.6mm |
Series | XW1E |
Colour | Red |
Dimensions | 38.6 x 38.6 x 80.7 mm |
Depth | 80.7mm |
Push Button Material | Plastic |