Idec, Red, Twist to Reset 60mm Round Head Emergency Button

  • RS Stock No. 832-6155
  • Mfr. Part No. HW1B-V5F01-R
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec HW Series

This Idec HW series offers you a range of reliable professional 22mm mounting hole pushbuttons and pushbutton accessories. These pushbuttons are available in various shapes and colours and offer a variety of operation types such as push lock turn reset, momentary and maintained.

The Pushbuttons caps and lens are available in different colours and easy to assemble. Locking Lever removable contact blocks.

IP65
UL listed, CSA certified, TUV approved, and CE marked

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Mounting Type Panel Mount
Reset Method Twist to Reset
Normal State Configuration NC
Cutout Diameter 22mm
Supply Current 8 (dc) A, 10 (ac) A
IP Rating IP65
Supply Voltage 440 V
Head Style Round
Illuminated No
Head Diameter 60mm
Depth 34.5mm
Series HW
Colour Red
Push Button Material Plastic
Temporarily out of stock - back order for despatch 30/04/2020, delivery within 4 working days from despatch date
Price Each
MYR 211.71
units
Per unit
1 - 19
MYR211.71
20 - 49
MYR204.06
50 - 99
MYR199.20
100 +
MYR194.69
Related Products
A22E Screw Terminal Block typesIncrease wiring efficiency with ...
Description:
A22E Screw Terminal Block typesIncrease wiring efficiency with three-row mounting of Switch Units. (with non-lighted Switch Blocks, three Units can be mounted for multiple contacts).Mounted using either open-type (fork-type) or closed-type (round-type) crimp terminals.Oil-resistant A lock plate is provided as ...
To aid in the selection of the correct ...
Description:
To aid in the selection of the correct product for emergency stop applications Telemecanique have designed a range of trigger action actuation emergency stop push button heads to comply with both the IEC and ISO standards relevant to emergency stopping ...
This Idec FB1W series are emergency pushbutton switches ...
Description:
This Idec FB1W series are emergency pushbutton switches with enclosure are available with 29, 40 and 60mm Mushroom heads. These pushbutton enclosures have various reset operations and up to 4NC contact configuration. IP65 and NEMA Type 4X rated.
This Idec XW series Emergency Stop switches safe ...
Description:
This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull ...