LED Emergency Lighting 2 W

  • RS Stock No. 124-0813
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro LED Recessed Non-Maintained Emergency Downlight

This RS Pro Recessed LED Non-Maintained Emergency Downlight features a single high output LED. The downlight has a moulded polycarbonate body with an acrylic lens. This emergency light fitting has 3-hour non-maintained operation on the battery power when mains power fails. The battery powers a 2W LED to a luminosity of 104 lumens.

Ideal for use in corridors and escapes routes, the downlight is recessed mounted allowing for a discrete fitting and stylish design.

Features and Benefits

Non-maintained operation
Single 2 W LED
Recessed mounted
Low power consumption
3 hours back up battery operation

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained. Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units. Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Specifications
Attribute Value
Maintained Non Maintained
Width 140 mm
Depth 41 mm
Wattage 2 W
Lamp Type LED
Lamp Supplied Yes
Luminosity 104 lm
4 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 308.98
units
Per unit
1 +
MYR308.98
Related Products
A versatile, slim shaped bulkhead luminaire providing emergency ...
Description:
A versatile, slim shaped bulkhead luminaire providing emergency lighting solutions with quick and simple installation and minimum maintenance. Suited to a variety of applications including offices, hotels, bars and cafes. The fitting can be used as a back-lit or edge-lit ...
A versatile, slim shaped LED downlighter luminaire providing ...
Description:
A versatile, slim shaped LED downlighter luminaire providing emergency lighting solutions with quick and simple installation and minimum maintenance. Suited to a variety of applications including offices, hotels, bars and cafes. Recessed downlighter cut out is 100m. Escape route lighting ...
Start Waterproof, integrated LED weatherproof luminaire, with UV ...
Description:
Start Waterproof, integrated LED weatherproof luminaire, with UV stabilized flat diffuser and linear prisms designed to achieve uniform lit appearance, optimise light output and to reduce glare, stainless steel diffuser clips and fixing brackets for surface mounting. Polycarbonate housing, Polycarbonate ...
This IP20 rated emergency 3 hour switchable maintained ...
Description:
This IP20 rated emergency 3 hour switchable maintained LED Exit sign features powder coated white mild steel body, with 20mm cable entries BESA box fixings. This LED emergency exit sign offers an energy saving and cost effective solution to fulfil ...