BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC250-1024, 24V dc, 10.5A, 250W, 1 Output, 85 →
- RS Stock No.:
- 833-7470
- Mfr. Part No.:
- PFC250-1024
- Manufacturer:
- BEL POWER SOLUTIONS INC
Discontinued product
- RS Stock No.:
- 833-7470
- Mfr. Part No.:
- PFC250-1024
- Manufacturer:
- BEL POWER SOLUTIONS INC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PFC250 Series
The Power One range of PFC250 AC-DC Converters offer a wide trange of outputs combining Power Factor Correction (PFC), high-speed digital circuitry and high reliablibty. Suitable for use in data communications and industrial applications. These power supplies feature indendent current sharing across the outputs, thermal shutdown and provides full power output with only 300 linear feet per minute (LFM) forced air cooling.
Dual main outputs for mixed mode applications
Remote sense on outputs for compensation of cable losses
Overtemperature, overload, and overvoltage protection
Remote sense on outputs for compensation of cable losses
Overtemperature, overload, and overvoltage protection
Approvals
UL1950, EN60950, EN61000-3-2
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Output Current | 10.5A |
Power Rating | 250W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | U Bracket |
Package Type | U Bracket |
Length | 215.9mm |
Width | 120.7mm |
Depth | 50.8mm |
Efficiency | 75% |
Maximum Temperature | +70°C |
Minimum Temperature | 0°C |
Weight | 1.3kg |