RS PRO Switching Power Supply, 9V dc, 560mA, 5W, 1 Output, 100 → 400 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 786-4738
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 786-4738
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 5W AC-DC Converter, PCB mount, LS05 Series
The LS05 Series PCB mount Power supplies are green power high efficiency modules with miniature packaging.
These Power supplies feature a wide input voltage range, high efficiency, high reliability, low power consumption and safety
Isolation. Ideal applications in industrial and civil equipments with no special requirement for EMC performance.
These Power supplies feature a wide input voltage range, high efficiency, high reliability, low power consumption and safety
Isolation. Ideal applications in industrial and civil equipments with no special requirement for EMC performance.
Wide input voltage:100 ∼ 400VDC (85 ∼ 264VAC)
Over curent protection and short circuit protection
High efficiency, high security isolation: 3000Vac
Low loss, green power
Ultra-Miniature package
Meet UL/CE standard
Over curent protection and short circuit protection
High efficiency, high security isolation: 3000Vac
Low loss, green power
Ultra-Miniature package
Meet UL/CE standard
Standards
IEC60950, EN60950, UL60950
Approvals
EN60950, UL60950
Specifications
Attribute | Value |
---|---|
Output Voltage | 9V dc |
Output Current | 560mA |
Power Rating | 5W |
Number of Outputs | 1 |
Input Voltage | 100 → 400 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 42mm |
Width | 11mm |
Depth | 24mm |
Efficiency | 72% |
Weight | 10g |
Maximum Temperature | +85°C |
Minimum Temperature | -25°C |