Friwo Switching Power Supply, EDV1891508RS, 12V dc, 500mA, 6W, 1 Output, 100 → 240V ac Input Voltage
- RS Stock No.:
- 736-1661
- Mfr. Part No.:
- EDV1891508RS
- Manufacturer:
- Friwo
Discontinued product
- RS Stock No.:
- 736-1661
- Mfr. Part No.:
- EDV1891508RS
- Manufacturer:
- Friwo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Friwo SMT/Wall Mount, Encapsulated, Switch Mode AC-DC Power Supply - UP Series
Universal input, single output, in-wall, surface mount power supplies with a high output power and IP 64 protection. Suitable applications for these in-wall, surface mount power supplies include safety technology, water taps, shutter control, door openers and LED applications.
Constant voltage, current limited
Low standby power of ≤ 0.3 W
High output power
Continuously short circuit proof
AC input: 150 mm cable, DC output: 150 mm cable
IP64 protection
EMC conforms to EN 55011, 55014, EN 55022 / B, EN 55024, FCC 41 part 15, EN 61000-3-2, EN61000-4-2 to 4-6, EN 61000-4-11
Low standby power of ≤ 0.3 W
High output power
Continuously short circuit proof
AC input: 150 mm cable, DC output: 150 mm cable
IP64 protection
EMC conforms to EN 55011, 55014, EN 55022 / B, EN 55024, FCC 41 part 15, EN 61000-3-2, EN61000-4-2 to 4-6, EN 61000-4-11
Standards
Fulfills class II SELV for the following applications: EN 60950 / IEC 60950, UL 60950, VDE
Approvals
cULus, VDE
Switch Mode - Friwo
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 500mA |
Power Rating | 6W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | Surface Mount |
Package Type | Encapsulated |
Length | 51mm |
Width | 48mm |
Depth | 25mm |
Efficiency | 75% |
Minimum Temperature | 0°C |
Maximum Temperature | +40°C |
Weight | 95g |