Mean Well Embedded Switch Mode Power Supply SMPS, SP-100-13.5, 13.5V dc, 7.5A, 101W, 1 Output, 120 → 370 V dc,
- RS Stock No.:
- 678-3805
- Mfr. Part No.:
- SP-100-13.5
- Manufacturer:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 678-3805
- Mfr. Part No.:
- SP-100-13.5
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SPC-100 Series Single Output with PFC Function
Universal AC input / full range
Built-in active PFC function, PF>0.93
Protections: Short circuit, Overload, Over voltage
Built-in constant current limiting circuit
LED indicator for power on
100% full load burn-in test
Fixed switching frequency at PFC:67KHz PWM:134KHz
Built-in active PFC function, PF>0.93
Protections: Short circuit, Overload, Over voltage
Built-in constant current limiting circuit
LED indicator for power on
100% full load burn-in test
Fixed switching frequency at PFC:67KHz PWM:134KHz
Note
De-rating 4% per °C above 50°C for forced air cooling with 18CFM fan on horizontal mounting. MTBF to MIL-HDBK-217F.
Approvals
UL, TUV, CB.
Specifications
Attribute | Value |
---|---|
Output Voltage | 13.5V dc |
Output Current | 7.5A |
Power Rating | 101W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 179mm |
Width | 99mm |
Depth | 45mm |
Efficiency | 80% |
Minimum Temperature | -10°C |
Weight | 660g |
Maximum Temperature | +60°C |