RS PRO, 1W Embedded Switch Mode Power Supply SMPS, 3.3V dc, Encapsulated

  • RS Stock No. 181-3233
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro switch mode power supply supports a wide input voltage range of up to 65%, high power density and low loss. Typical applications for the PCB mount AC/DC power supply induced industrial and office equipment. The 1-output power rating, delivers 3.3V output voltage and 300mA output current.

Universal Full Input 90 - 264VAC or 120-370VDC
1 Watt Power
Short Circuit Protect Function
No Load Power Consumption 30mW typ.
3kVAC Isolation
Operating Temperature Range from -25°C to +80°C without Derating

Specifications
Attribute Value
Output Voltage 3.3 V dc
Output Current 300mA
Power Rating 1W
Number of Outputs 1
Input Voltage 90 → 264 V ac, 120 → 370 V dc
Mounting Type Through Hole
Package Type Encapsulated
Length 35.7mm
Width 19mm
Depth 25mm
Weight 27.5g
Efficiency 65%
Maximum Temperature +85°C
Minimum Temperature -25°C
Temporarily out of stock - back order for despatch 31/03/2020, delivery within 6 working days from despatch date
Price 1 Tube of 13
MYR 1,428.03
Tube(s)
Per Tube
Per unit*
1 +
MYR1,428.03
MYR109.848
*price indicative