XP Power AC-DC Converter, ECE10US03, 3.3V dc, 2.6A, 8.6W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 122-7654
- Mfr. Part No.:
- ECE10US03
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 122-7654
- Mfr. Part No.:
- ECE10US03
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECE Series of 5/10 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 5 W to 10 W, PCB mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 85%.
5 W to 10 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature
Single outputs from 3.3 V to 48 V
Encapsulated PCB mount
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 85%
No external components required
-25 °C to +70 °C Operating temperature
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 2.6A |
Power Rating | 8.6W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 38.1mm |
Width | 25.4mm |
Depth | 15.24mm |
Efficiency | 77% |
Weight | 24g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |