Mean Well Embedded Switch Mode Power Supply SMPS, LRS-350-3.3RS, 3.3V dc, 60A, 198W, 1 Output, 180 → 264 (By
- RS Stock No.:
- 106-5864
- Mfr. Part No.:
- LRS-350-3.3RS
- Manufacturer:
- Mean Well
Discontinued product
- RS Stock No.:
- 106-5864
- Mfr. Part No.:
- LRS-350-3.3RS
- Manufacturer:
- Mean Well
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mean Well LRS Switch Mode Power Supply, 350 W Output
The LRS-350 series of single-output 350 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-350 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-350 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
The LRS-350 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
Universal AC input / full range, with a 5 second 300 V ac surge input.
Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
5G vibration resistance.
Free air convection cooling.
Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
5G vibration resistance.
Free air convection cooling.
Typical Applications
Industrial automation & control machinery.
Mechanical & electrical equipment.
Household appliances.
Mechanical & electrical equipment.
Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 60A |
Power Rating | 198W |
Number of Outputs | 1 |
Input Voltage | 180 → 264 (By Switch) V ac, 240 → 370 V dc, 90 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 215mm |
Width | 115mm |
Depth | 30mm |
Efficiency | 79.5% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 760g |