- RS Stock No.:
- 135-0742
- Mfr. Part No.:
- 874460408
- Manufacturer:
- AUER Signal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 135-0742
- Mfr. Part No.:
- 874460408
- Manufacturer:
- AUER Signal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Auer A Series Multi-Tone Sounders
Auer A series professional range of multi-tone sounders are a comprehensive range of standard to high output alarm sounders in cubic design.
Features and Benefits
Externally switchable tones
For applications in the industry, process control, fire/gas alarm, marine, etc.
Versatile installation and mounting options
International and standardized signal tones for fire/gas alarm and other applications
Automatic synchronization in multi sounder installations
Fit for plc applications (leakage, inrush current)
For applications in the industry, process control, fire/gas alarm, marine, etc.
Versatile installation and mounting options
International and standardized signal tones for fire/gas alarm and other applications
Automatic synchronization in multi sounder installations
Fit for plc applications (leakage, inrush current)
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 → 48 V ac/dc |
IP Rating | IP66 |
Current Type | AC, DC |
Number Of Tones | 63 |
Housing Colour | Red |
Mounting Style | Surface Mount |
Application Type | Sounder |
Maximum Decibel | 127dB |
Series | ASX |
Base Length | 228mm |
Maximum Temperature | +60°C |
Special Features | Automatic Synchronization in Multi-Sounder Installation, Complete Offering of Sound-Light Combinations, Comprehensive Range of Standard to High Output Alarm Sounders in Cubic Design |
Tone Type | Alternating, Bell, Chime, Continuous, Intermittent, Slow Rise, Sweeping |
Standards Met | CE, EAC |
Minimum Temperature | -30°C |
Base Width | 228mm |
Housing Material | PC |