- RS Stock No.:
- 675-5668
- Manufacturer:
- RS PRO
- RS Stock No.:
- 675-5668
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro HI-TUFF Cable
A Hi Tuff cable manufactured to comply fully with the requirements of BS 6500. It is manufactured from robust, tough PVC insulation that is suitable for outdoor use.
Features and Benefits
Tough and durable insulation
Lighter and easier to manage than armoured cable
Suitable for use indoors, outdoors and underground
Conductors comply fully with the requirements of BS 6360 (class 1)
Insulation complies fully with requirements of BS EN 50363
Insulator colours are fully harmonised
Available with 2, 3 or 5 cores
Cables designed for use in demanding conditions that meet the requirements of BS 6500.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm² |
Number of Cores | 5 |
Length | 100m |
Current Rating | 20 A |
Sheath Material | PVC |
Outer Diameter | 10.5mm |
Voltage Rating | 300/500 V |
Conductor Strand Type | Solid |
Minimum Operating Temperature | -20°C |
Standards Met | BS 6360 Class 1, BS 6500, BS EN 50363, RoHS Compliant |
Cable Shape | Multicore |
Conductor Resistance | 12.5 Ω/km |
American Wire Gauge | 15 AWG |
Insulation Material | PVC |
Maximum Operating Temperature | +80°C |
Size of Strands | 1.38 mm |
Conductor Material | Bare Copper |