Metrel MW9660 Multifunction Tester, 1000V , Earth Resistance Measurement

  • RS Stock No. 123-8205
  • Mfr. Part No. MW9660
  • Manufacturer Metrel
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SI
Product Details

MW9660 Electrical Installation Tester

MW9660 is the instrument of choice for the installation safety testing on TT and TN systems. The large graphic display with backlight ensures that results, indications, measurement parameters and messages are clear, visible and easy to read. The red and green LEDs on either side of the display provide a clear PASS/FAIL evaluation of test results.

MW9660 contains integrated characteristics of fuses and RCDs for the automatic evaluation of the results. The tester is simple and easy to use. Each test has its own individual help screen describing how to connect the instrument and carry out measurements.

MW9690 performs continuity, insulation, RCD, loop, line, voltage, frequency and phase sequence tests required by the EN 61557 standard.

Features and Benefits

LED Pass/Fail indicators: Two LED indicators for PASS / FAIL evaluation of test results are placed on both sides of the LCD
Help Screens: Instrument comes complete with built-in help screens for referencing on site
Built-in Loop Impedance Tables: This unique feature allows automatic evaluation of the line / loop impedance results compared to the regulations
Online Voltage Monitoring: Monitors all 3 voltages in real time
Upgradeable: If changes occur to the regulations, upgrades can be made to the firmware to keep the unit up to date
Polarity Swap: Automatic polarity reversal on continuity test
Insulation Range: Wide range of insulation test voltages from 50 V to 1000 V, reading up to 1000 MΩ
Trip Lock Function: Zs (RCD) function performs a loop impedance test without tripping the RCD
Multi-system Testing: Tests on single and multiphase TT and TN systems
Built-in Charger & Rechargeable Batteries: Unit has a built-in charging circuit and comes complete with a set of rechargeable NiMH batteries
RCD Auto: Automated RCD testing procedure significantly reduces test time

Measuring Functions

Insulation resistance with DC voltage
Continuity of PE conductors with 200 mA test current with polarity change
Line impedance
Loop impedance
Loop impedance with Trip Lock RCD function
TRMS voltage and frequency
Phase sequence
RCD testing (general and selective, type AC, A)

Typical Applications

Initial and periodic testing of domestic and industrial installations
Testing of single and multiphase systems
Testing of TT and TN systems

Metrel Electrical Installation Testers

Specifications
Attribute Value
Loop Impedance Test Type 3 Wire
Automatic RCD Test Yes
Non-Tripping Yes
Insulation Test Voltage 1000V
Maximum Voltage Measurement 550V
Earth Resistance Measurement Yes
Downloadable Data Yes
Continuity Test Current 200mA
Test Standards AS/NZ 376, BS 7671, EN 60364-4-41, EN 61008, EN 61009
Maximum Continuity Resistance 1999Ω
Dimensions 140 x 80 x 230mm
Battery Type AA, Rechargeable
Safety Category Level CAT III, CAT IV
Safety Category CAT III 600 V, CAT IV 300 V
Minimum Continuity Resistance
Display Type LED
Safety Category Voltage 300 V, 600 V
Weight 1kg
Model Number p MW9660
Power Source Battery
Length 140mm
Width 80mm
Height 230mm
Temporarily out of stock - back order for despatch 26/10/2020, delivery within 4 working days from despatch date
Price Each
Was MYR3,969.97
MYR 3,668.20
units
Per unit
1 +
MYR3,668.20
Related Products
The Fluke earth and ground resistance tester measures ...
Description:
The Fluke earth and ground resistance tester measures a 19.99kΩ absolute maximum resistance and having the CAT II 300V safety category. It offers data storage and download capabilities via a USB port. It is a distinctive earth ground tester that ...
The Fluke 1660 series multifunction installation tester with ...
Description:
The Fluke 1660 series multifunction installation tester with an insulation test voltage of 50V, 100V, 250V, 500V, 1000V. It ensures safe and correct installation of fixed wiring to meet the necessary requirements. It delivers full-featured functionality and advanced measurement capabilities ...
The PROFITEST XTRA M500Y Profi PackageInstallation Test Kit ...
Description:
The PROFITEST XTRA M500Y Profi PackageInstallation Test Kit comprises a M520P test instrument along with a VARIO plug adapter set, E-Clip 2 generator clamp for earthing measurements, Z3512A clamp for earthing measurements, PRO RE2 measuring adapter for 2-clamp measuring methods, ...
The Megger electrical tester is an MFT1800 series ...
Description:
The Megger electrical tester is an MFT1800 series multifunction installation tester designed for testing low voltage of 100V, 250V,500V, 1000V with German mains plug. This advanced model provides the added benefit of type B RCD testing, 3-pole earth electrode testing ...