DeWALT DW341K Corded Jigsaw, 240V

  • RS Stock No. 297-6195
  • Mfr. Part No. DW341K-GB
  • Manufacturer DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Jigsaw

On/Off trigger
Pre-settable electronic speed control
Pendulum (3 setting), and normal cutting action
Left and right cutting action

Supplied with

Anti-scratch shoe cover, Dust extractor adaptor, 1 Blade & Storage/Carry Case

DeWalt Grinders, Saws & Routers

All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Specifications
Attribute Value
Saw Type Jigsaw
Corded/Cordless Corded
Brushed/Brushless Motor Brushed
Cutting Depth Aluminium 18; Wood 85; Steel 10 mm
Model Number DW341K
Voltage 240V
Plug Type Type G - British 3-pin
Weight 2kg
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 1,012.48
units
Per unit
1 +
MYR1,012.48
Related Products
Compact and lightweight reciprocating saw ideal for working ...
Description:
Compact and lightweight reciprocating saw ideal for working in confined spaces. This reciprocating saw has been cleverly designed with the user in mind with a 3-position pivoting handle, LED work light and keyless blade change. Ideal for quick and efficient ...
Brushless motor provides improved runtime and durabilitySlide switch ...
Description:
Brushless motor provides improved runtime and durabilitySlide switch with No Volt release for ergonomics and safety4-position pendulum action controls the aggressiveness or smoothness of cutsTool free adjustable shoe with anti scratch cover bevels to 45 degrees in both directionsQuick and ...
18V Lithium Ion circular saw featuring the powerful ...
Description:
18V Lithium Ion circular saw featuring the powerful and highly efficient DeWalt PM58 fan cooled motor. • Ergonomic handle set with rubber overmold• 3700 rotation per minute • Bevel capacity: 50°• Maximum depth of Cut @ 90°: 55mm• Maximum depth ...
Introducing a professional Impact Driver from DeWALT featuring ...
Description:
Introducing a professional Impact Driver from DeWALT featuring a compact design and powerful brushless motor. All metal gearing gives these DCF815D2 superb power transmission leading to a longer working life plus the aluminium housing on the front of this DCF815D2 ...