- RS Stock No.:
- 763-7775
- Mfr. Part No.:
- HV1635-2R7356-R
- Manufacturer:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 763-7775
- Mfr. Part No.:
- HV1635-2R7356-R
- Manufacturer:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
Product Details
HV series (PowerStor) Super Capacitors
Unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials
Ultra low ESR for high power density
Large capacitance for high energy density
Large capacitance for high energy density
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 35F |
Voltage | 2.7V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |
Diameter | 16.5mm |
Height | 38mm |
Dimensions | 16.5 (Dia.) x 38mm |
Lead Pitch | 7.5mm |
Leakage Current | 51 μA |
Equivalent Series Resistance | 24mΩ |
Lifetime | 1000h |
Series | Supercap HV |
Tolerance | -10 → +30% |
Capacitor Family | Electric Double Layer |
Tolerance Minus | -10% |
Tolerance Plus | +30% |
Terminal Type | Through Hole |
Depth | 38mm |
Lead Diameter | 0.8mm |