- RS Stock No.:
- 727-1091
- Mfr. Part No.:
- EECHZ0E475
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 727-1091
- Mfr. Part No.:
- EECHZ0E475
- Manufacturer:
- Panasonic
Legislation and Compliance
Product Details
HZ Series
Panasonic HZ electric double layer capacitors (gold capacitors) can withstand high voltage and are a miniaturised option. These supercapacitors are able to discharge mA or more current.
Miniaturised
Capable of high discharge currents
Low internal resistance
Wound type
Capable of high discharge currents
Low internal resistance
Wound type
Applications
Suitable applications include backup power supplies and solar battery operated circuits.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7F |
Voltage | 2.5V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Diameter | 10mm |
Height | 20mm |
Dimensions | 10 (Dia.) x 20mm |
Lead Pitch | 5mm |
Lifetime | 1000h |
Series | HZ |
Tolerance | -20 → +40% |
Terminal Type | Through Hole |
Lead Spacing | 5 mm |
Capacitor Family | Electric Double Layer |
Lead Diameter | 0.6mm |
Product Diameter | 10mm |
Depth | 20mm |