- RS Stock No.:
- 715-3524
- Mfr. Part No.:
- JUMT1336MHD
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 715-3524
- Mfr. Part No.:
- JUMT1336MHD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
UM Series Memory Backup
nichicon Um Series EDLC radial lead type Capacitors . These capacitors are high voltage and are suitable for quick charge and discharge, they also have a wide temperature range from -25º to +70ºC.
Specifications
Attribute | Value |
---|---|
Capacitance | 33F |
Voltage | 2.7V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Diameter | 18mm |
Height | 31.5mm |
Dimensions | 18 (Dia.) x 31.5mm |
Lead Pitch | 7.5mm |
Equivalent Series Resistance | 100mΩ |
Lifetime | 1000h |
Series | UM |
Tolerance | ±20% |
Tolerance Plus | +20% |
Lead Diameter | 0.8mm |
Capacitor Family | Electric Double Layer |
Tolerance Minus | -20% |
Depth | 31.5mm |
Terminal Type | Through Hole |