RS PRO Supercapacitor EDLC

  • RS Stock No. 184-5050
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

RS Pro’s Capacitor offer now includes EDLC (Supercapacitors), available in range of Radial, and PCB Horizontal and Vertical mounting options.
RS Pro can offer an alternative source to other popular brands, some of which will be unavailable in the near future.
Suitable applications include general industrial equipment, UPS (back up power supplies), solar battery operated circuits, motor drives (quick charging) base stations, electronic meters.

Specifications
Attribute Value
Capacitance 100 F
Voltage 2.7 V dc
Minimum Operating Temperature -40°C
Maximum Operating Temperature +70°C
Leakage Current <lteq/>0.6 mA
Tolerance -20 %, +80 %
Tolerance Minus -20%
Capacitor Family Electric Double Layer
Tolerance Plus +80%
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tray of 832)
MYR 32.90
units
Per unit
Per Tray*
832 +
MYR32.90
MYR27,372.80
*price indicative