- RS Stock No.:
- 180-2306
- Mfr. Part No.:
- MAL223091008E3
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 180-2306
- Mfr. Part No.:
- MAL223091008E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Polarized energy storage capacitor with high capacity and energy density
Rated voltage: 3.0 V
Available in through-hole (radial) version
APPLICATIONS:
Power backup
Burst power support
Storage device for energy harvesting
Rated voltage: 3.0 V
Available in through-hole (radial) version
APPLICATIONS:
Power backup
Burst power support
Storage device for energy harvesting
Specifications
Attribute | Value |
---|---|
Capacitance | 50F |
Voltage | 3V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Diameter | 18.5mm |
Height | 37.5mm |
Dimensions | 18.5 (Dia.) x 37.5mm |
Lead Pitch | 7.5mm |
Leakage Current | 250 μA |
Lifetime | 2000h |
Series | 230 EDLC-HV |
Tolerance | -20 → +50% |
Capacitor Family | Electric Double Layer |
Product Diameter | 18.5mm |
Lead Spacing | 7.5 mm |
Lead Diameter | 0.8mm |
Terminal Type | Through Hole |
Dielectric Material Family | Electrical Double Layer |
Polarised | Polar |