- RS Stock No.:
- 135-1093
- Mfr. Part No.:
- TV1625-3R0256-R
- Manufacturer:
- Eaton
Discontinued product
- RS Stock No.:
- 135-1093
- Mfr. Part No.:
- TV1625-3R0256-R
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Cooper Bussman TV Series Super capacitors
Cooper Bussman TV Series cells provide ultra-high capacitance energy storage for high-power charge/discharge cycling, peak power shaving and back up power applications. They also provide power to safely shut down systems and avoid data loss when main power is disconnected.
Features
3.0 V operating voltage for high power and High energy
Ultra low ESR for high-power density
Large capacitance for high energy density
Ultra low ESR for high-power density
Large capacitance for high energy density
Applications
Electric, Gas, Water smart meters
RF radio pulse power
Storage server
Industrial backup / ride through
Pulse power
Solar capture
RF radio pulse power
Storage server
Industrial backup / ride through
Pulse power
Solar capture
Aluminium (EDLC) Super Capacitors
Specifications
Attribute | Value |
---|---|
Capacitance | 25F |
Voltage | 3V dc |
Mounting Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +65°C |
Dimensions | 16.5 (Dia.) x 28.4mm |
Lead Pitch | 7.5mm |
Leakage Current | 60 μA |
Equivalent Series Resistance | 0.018Ω |
Lifetime | 1000h |
Series | TV |
Tolerance | -10 → +30% |
Capacitor Family | Electric Double Layer |
Polarised | Polar |
Tolerance Minus | -10% |
Product Diameter | 16.5mm |
Tolerance Plus | +30% |
Depth | 28.4mm |
Terminal Type | Radial |
Lead Diameter | 0.8mm |