- RS Stock No.:
- 202-9690
- Mfr. Part No.:
- ESBF-LS-50-100-4P
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR7,777.58
Units | Per Unit |
1 + | MYR7,777.58 |
- RS Stock No.:
- 202-9690
- Mfr. Part No.:
- ESBF-LS-50-100-4P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Electric Linear Rod Actuator, 100mm Stroke, 100μm Reversing Backlash - ESBF-LS-50-100-4P
Establish precise control over the acceleration, speed, positions and torque of your industrial applications with this Festo electric linear rod actuator. It's a device that converts the rotary motion of a motor into the linear motion of a piston rod to deliver precise and efficient movement in a straight line. An IP40 (ingress protection) rating means it's protected against tools and wires greater than 1mm in size to prevent damage to internal components.
• Stroke of 100mm delivers an extended thrust
• Broad operating temperature range of 0°C to +60°C for use in commercial and industrial environments
• Wrought aluminium alloy housing and high-alloy steel piston rod are resistant to wear and corrosion for a long service life
• Broad operating temperature range of 0°C to +60°C for use in commercial and industrial environments
• Wrought aluminium alloy housing and high-alloy steel piston rod are resistant to wear and corrosion for a long service life
Applications
• Robotics
• Food and beverage manufacturing
• Agricultural machinery
• Solar panel operations
• Food and beverage manufacturing
• Agricultural machinery
• Solar panel operations
How do I choose the right electric linear actuator for my system?
When choosing an electric linear actuator, you need to determine the force and speed your application calls for. The distance the actuator needs to move is also important as this will determine the stroke length you need.
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 100mm |
Series | ESBF |