- RS Stock No.:
- 202-9677
- Mfr. Part No.:
- EGSL-BS-35-50-8P
- Manufacturer:
- Festo
- RS Stock No.:
- 202-9677
- Mfr. Part No.:
- EGSL-BS-35-50-8P
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo EGSL series mini slide with recirculating ball bearing spindle design structure for proximity sensor. The mini slide is parallel running in the z-direction of 0.02mm.
Size=35
Parallelism=0.05 mm
Reversing backlash=<= 50 μm
Parallelism=0.05 mm
Reversing backlash=<= 50 μm
Specifications
Attribute | Value |
---|---|
Actuator Type | Rod Linear Actuator |
Maximum Stroke Length | 50mm |
Maximum Load | 2kg |
Series | EGSL |