- RS Stock No.:
- 823-3277
- Mfr. Part No.:
- 24LC00/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 823-3277
- Mfr. Part No.:
- 24LC00/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
24AA00/24C00/24LC00 I²C™ Serial EEPROM
Microchips 24AA00/24C00/24LC00 family of devices are 128-bit I²C™ Serial EEPROMs available in a variety of package, temperature and power supply variants.
Features
Single Supply with Operation down to 1.8V for 24AA00 Devices, 2.5V for 24LC00 Devices
Low-Power CMOS Technology: Read current 500 μA (typical), Standby current 100 nA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms, Typical
Self-Timed Erase/Write Cycle
ESD Protection >4000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
Low-Power CMOS Technology: Read current 500 μA (typical), Standby current 100 nA (typical)
2-Wire Serial Interface, I2C™ Compatible
Schmitt Trigger Inputs for Noise Suppression
Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
Page Write Time 3 ms, Typical
Self-Timed Erase/Write Cycle
ESD Protection >4000V
More than 1 Million Erase/Write Cycles
Data Retention >200 Years
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 128bit |
Interface Type | Serial-2 Wire, Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 16K x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 2.5 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 3500ns |
Number of Words | 16 |
Minimum Operating Temperature | -40 °C |
Data Retention | 200yr |