ROHM BR24G256FJ-5E2, 256kbit Serial EEPROM Memory 8-Pin SOP-J Serial

  • RS Stock No. 178-0014
  • Mfr. Part No. BR24G256FJ-5E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

BR24G256FJ-5 is a 256Kbit serial EEPROM of I²C BUS Interface.

All Controls Available by 2 Ports of Serial Clock (SCL) and Serial Data (SDA)
1.6V to 5.5V Wide Limit of Operating Voltage, Possible 1MHz Operation
Page Write Mode 64Byte
Bit Format 32K x 8bit
Low Current Consumption
Prevention of Miswriting
WP (Write Protect) Function Added
Prevention of Miswriting at Low Voltage
Noise Filter Built in SCL / SDA Pin
Initial Delivery State Ffh

Specifications
Attribute Value
Memory Size 256kbit
Interface Type Serial
Package Type SOP-J
Mounting Type Surface Mount
Pin Count 8
Organisation 32K x 8 bit
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 4.9mm
Width 3.9mm
Height 1.37mm
Dimensions 4.9 x 3.9 x 1.37mm
Minimum Operating Temperature -40 °C
Data Retention 200yr
Maximum Operating Temperature +85 °C
Number of Words 32K
Temporarily out of stock - back order for despatch 18/08/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 2500)
MYR 2.931
units
Per unit
Per Reel*
2500 - 2500
MYR2.931
MYR7,327.50
5000 - 5000
MYR2.869
MYR7,172.50
7500 +
MYR2.809
MYR7,022.50
*price indicative
Related Products
The PIC16F range of microcontrollers from Microchip are ...
Description:
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture ...
NVRAMs are modules containing a CMOS static RAM ...
Description:
NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with ...
Description:
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.
BU2090F incorporates a built-in shift register and a ...
Description:
BU2090F incorporates a built-in shift register and a latch circuit to control 12 LED by serial interface, linked to a microcontrollers. LED can be driven directly. (Output current 25mA)12 bit parallel outputOperational on low voltage (2.7V to 5.5V)Applications:MFP(Multi Function Printer)Air-conditionerSTB ...