ROHM BR24G04FVT-3AGE2, 4kbit Serial EEPROM Memory 8-Pin TSSOP-B I2C

  • RS Stock No. 178-0012
  • Mfr. Part No. BR24G04FVT-3AGE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series is lead-free.

Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times

Specifications
Attribute Value
Memory Size 4kbit
Interface Type I2C
Package Type TSSOP-B
Mounting Type Surface Mount
Pin Count 8
Organisation 512 x 8 bit
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 3mm
Width 4.4mm
Height 1mm
Dimensions 3 x 4.4 x 1mm
Minimum Operating Temperature -40 °C
Data Retention 40yr
Maximum Operating Temperature +85 °C
Number of Words 512
Temporarily out of stock - back order for despatch 07/07/2020, delivery within 6 working days from despatch date
Price Each (On a Reel of 3000)
MYR 0.822
units
Per unit
Per Reel*
3000 - 3000
MYR0.822
MYR2,466.00
6000 - 6000
MYR0.797
MYR2,391.00
9000 +
MYR0.773
MYR2,319.00
*price indicative
Related Products
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...