- RS Stock No.:
- 177-1434
- Mfr. Part No.:
- 25LC256-E/ST
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1434
- Mfr. Part No.:
- 25LC256-E/ST
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip 25LC256 is a 256 Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus.
Additional Features: 32,768 x 8-bit (256 Kbit) Serial Peripheral Interface (SPI) Compatible
Supports SPI modes 0 and 3
Up to 10 MHz clock frequency
Self-Timed Erase and Write Cycles (5 ms max.)
Low Power Consumption
Read current: 6mA (Max) at 10 MHz
Write current: 5 mA (Max) at 5.5 V
Standby current: 5 μA (Max) at 5.5 V
Block Write Protection: Protect 1/4, 1/2 or Entire Array
More than 1 million erase/write cycles
Data retention > 200 years
Temperature Ranges Available
Industrial (I): -40°C to 85°C
Extended (E): -40°C to +125°C
Factory Programming
Available in standard packages including 8-lead PDIP, SOIC, SOIJ, and TSSOP, as well as 5x6mm DFN
Supports SPI modes 0 and 3
Up to 10 MHz clock frequency
Self-Timed Erase and Write Cycles (5 ms max.)
Low Power Consumption
Read current: 6mA (Max) at 10 MHz
Write current: 5 mA (Max) at 5.5 V
Standby current: 5 μA (Max) at 5.5 V
Block Write Protection: Protect 1/4, 1/2 or Entire Array
More than 1 million erase/write cycles
Data retention > 200 years
Temperature Ranges Available
Industrial (I): -40°C to 85°C
Extended (E): -40°C to +125°C
Factory Programming
Available in standard packages including 8-lead PDIP, SOIC, SOIJ, and TSSOP, as well as 5x6mm DFN
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Interface Type | Serial-SPI |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 32K x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 3.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 200yr |
Number of Words | 32K |
Maximum Operating Temperature | +125 °C |