- RS Stock No.:
- 177-1412
- Mfr. Part No.:
- 24AA256-E/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1412
- Mfr. Part No.:
- 24AA256-E/SN
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Microchip Technology Inc. 24AA256 is a 256Kb (32K x 8) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2 Mbit address space.
Reliable EEPROM Memory:
32K x 8 (256Kbit)
64-Byte Page Write Buffer
Page Write Time 5 ms Max.
Hardware Write-Protect Pin
Factory Programming Available
Low Power:
Operating voltage 1.7V to 5.5V
Read current 400 uA, max.
Standby current 1 uA, max.
2-Wire Serial Interface, I2C Compatible
Cascadable up to Eight Devices
100 kHz and 400 kHz Clock Compatible
Pb-free
32K x 8 (256Kbit)
64-Byte Page Write Buffer
Page Write Time 5 ms Max.
Hardware Write-Protect Pin
Factory Programming Available
Low Power:
Operating voltage 1.7V to 5.5V
Read current 400 uA, max.
Standby current 1 uA, max.
2-Wire Serial Interface, I2C Compatible
Cascadable up to Eight Devices
100 kHz and 400 kHz Clock Compatible
Pb-free
Specifications
Attribute | Value |
---|---|
Memory Size | 256kbit |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 32K x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 200yr |
Number of Words | 32K |
Maximum Operating Temperature | +125 °C |