ROHM BR24T08FVT-WE2, 8kbit EEPROM Memory 8-Pin TSSOP I2C

  • RS Stock No. 168-1508
  • Mfr. Part No. BR24T08FVT-WE2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices.

Completely conforming to the world standard I²C BUS
1.6V to 5.5v Single Power Source Operation most suitable for battery use
1.6V to 5.5V wide limit of operating voltage, possible FAST MODE 400kHz operation
Page Write Mode useful for initial value write at factory shipment
Self-timed Programming Cycle
Low current Consumption
Prevention of Write Mistake
Write (Write Protect) Function added
Prevention of Write Mistake at Low Voltage
More than 1 million write cycles
More than 40 years data retention
Noise filter built in SCL / SDA terminal

Specifications
Attribute Value
Memory Size 8kbit
Interface Type I2C
Package Type TSSOP
Mounting Type Surface Mount
Pin Count 8
Organisation 1K x 8 bit
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 5.5 V
Number of Bits per Word 8bit
Length 4.4mm
Width 3.35mm
Height 1mm
Dimensions 4.4 x 3.35 x 1mm
Minimum Operating Temperature -40 °C
Data Retention 40yr
Number of Words 8k
Maximum Operating Temperature +85 °C
200 Within 4 working day(s) (Global stock)
750 Within 6 working day(s) (Global stock)
Price Each (In a Pack of 50)
MYR 1.548
units
Per unit
Per Pack*
50 - 50
MYR1.548
MYR77.40
100 - 450
MYR1.397
MYR69.85
500 +
MYR1.257
MYR62.85
*price indicative
Packaging Options:
Related Products
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
The Microchip Technology Inc. 24AA128/24LC128/ 24FC128 (24XX128*) is ...
Description:
The Microchip Technology Inc. 24AA128/24LC128/ 24FC128 (24XX128*) is a 16K x 8 (128 Kbit) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as ...
The Microchip Technology Inc. 24AA256 is a 256Kb ...
Description:
The Microchip Technology Inc. 24AA256 is a 256Kb (32K x 8) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or ...