- RS Stock No.:
- 163-2380
- Mfr. Part No.:
- CAV24C04YE-GT3
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 163-2380
- Mfr. Part No.:
- CAV24C04YE-GT3
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Specifications
Attribute | Value |
---|---|
Memory Size | 4kB |
Interface Type | Serial-I2C |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 512 x 8 |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 3.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 100yr |
Maximum Operating Temperature | +125 °C |
Number of Words | 512 |
Maximum Random Access Time | 900ns |