ROHM BR24G16FVM-3GTTR, 16kbit EEPROM Chip 8-Pin MSOP I2C

  • RS Stock No. 146-7456
  • Mfr. Part No. BR24G16FVM-3GTTR
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are both lead-free and RoHS-compliant.

Completely conforming to I2C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times

Specifications
Attribute Value
Memory Size 16kbit
Interface Type I2C
Package Type MSOP
Mounting Type Surface Mount
Pin Count 8
Organisation 2048K x 8 bit
Minimum Operating Supply Voltage 1.6 V
Maximum Operating Supply Voltage 5.5 V
Programming Voltage 5.5V
Number of Bits per Word 8bit
Length 2.9mm
Width 2.8mm
Height 0.75mm
Dimensions 2.9 x 2.8 x 0.75mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Data Retention Minimum of 40yr
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
MYR 0.804
units
Per unit
Per Reel*
3000 +
MYR0.804
MYR2,412.00
*price indicative
Related Products
The Microchip 25LC512 is a 512Kb Serial EEPROM ...
Description:
The Microchip 25LC512 is a 512Kb Serial EEPROM utilizing the industry standard Serial Peripheral Interface (SPI) compatible serial bus. Additional Features 64K x 8-bit (512 Kbit)Serial Peripheral Interface (SPI) Compatible Supports SPI modes 0 and 3Up to 20 MHz clock ...
The Microchip Technology Inc. 24AA65/24LC65/ 24C65 (24XX65)* is ...
Description:
The Microchip Technology Inc. 24AA65/24LC65/ 24C65 (24XX65)* is a “smart” 8K x 8 Serial Electrically Erasable PROM. Voltage Operating Range: 1.8V to 6.0V- Peak write current 3 mA at 6.0V- Maximum read current 150 μA at 6.0V- Standby current 1μA ...
The 25 series Serial Flash family features a ...
Description:
The 25 series Serial Flash family features a four-wire, SPI-compatible interface that allows for a low pin-count package which occupies less board space and ultimately lowers total system costs. The SST25PF040C devices are enhanced with extended operating voltage of 2.3-3.6V. ...
The SST39SF010A is a CMOS Multi-Purpose Flash (MPF) ...
Description:
The SST39SF010A is a CMOS Multi-Purpose Flash (MPF) manufactured with SST proprietary, high performance CMOS SuperFlash technology. The split-gate cell design and thick oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The SST39SF010A writes (Program or ...