EPCOS 9159 Series, PCB Edge Connector, 3A

  • RS Stock No. 888-2535
  • Mfr. Part No. 009159004001106
  • Manufacturer AVX
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

9159 Board-to-Board Connectors

The 9159 series of Board-to-Board interconnect system allows two PCB's to be mated end-to-end creating strips of LED lighting. Designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating. The 1-Piece Card Edge connector was
developed to provide a reliable, low cost and simple means of connecting multiple PCB's together.

Dual contacts provide positive contact force for enhanced reliability
Mates with standard 1.6 ± 0.15mm PCB on 2.0mm pad pitch
3 amp current rating for high current applications

AVX Contacts

Specifications
Attribute Value
Termination Method Surface Mount
Contact Plating Tin
Contact Material Beryllium Copper
Current Rating 3A
Voltage Rating 250 V ac
Housing Material Nylon
Series 9159
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Temporarily out of stock - back order for despatch 03/09/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 2250)
MYR 2.24
units
Per unit
Per Pack*
2250 +
MYR2.24
MYR5,040.00
*price indicative
Related Products
Solder tail terminationsMates with 1.58 mm (0.062”) double ...
Description:
Solder tail terminationsMates with 1.58 mm (0.062”) double sided card edge or bus bar tabEnd to End stackableIsolated Segments on opposing contactsRated for Current interruption, enabling true hot-swapping.
The PCI Industrial Computer Manufacturers Group (PICMG) is ...
Description:
The PCI Industrial Computer Manufacturers Group (PICMG) is a consortium of over 450 companies with the goal to develop open specifications for high performance telecommunications and industrial computing applications. Harting offers interconnection products to fulfil these requirements.
Grey glass filled polyester mouldings to UL94V-0 with ...
Description:
Grey glass filled polyester mouldings to UL94V-0 with gold plated bifurcated contactsPart assembled ready for insertion of ribbon cable.
Vertical Card Edge connectors for PCI Express technology ...
Description:
Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch. Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirementsEach serial link supports 2.5Gbps (per direction)Retention locks available (see 615-9546).